Global Component Sourcing Thermal Interface Sheet, 0.017mm Thick, 1750W/m·K, Graphite, 225 x 225mm
- RS Stock No.:
- 882-0215
- Mfr. Part No.:
- GCS-017-G
- Brand:
- Global Component Sourcing
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-0215
- Mfr. Part No.:
- GCS-017-G
- Brand:
- Global Component Sourcing
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Component Sourcing | |
| Dimensions | 225 x 225mm | |
| Thickness | 0.017mm | |
| Length | 225mm | |
| Width | 225mm | |
| Thermal Conductivity | 1750W/m·K | |
| Material | Graphite | |
| Self-Adhesive | No | |
| Select all | ||
|---|---|---|
Brand Global Component Sourcing | ||
Dimensions 225 x 225mm | ||
Thickness 0.017mm | ||
Length 225mm | ||
Width 225mm | ||
Thermal Conductivity 1750W/m·K | ||
Material Graphite | ||
Self-Adhesive No | ||
- COO (Country of Origin):
- TW
