Intelligent LED Solutions Thermal Interface Sheet, 0.13mm Thick, 5 W/m·K, 240 W/m·K, TIM
- RS Stock No.:
- 780-5815
- Mfr. Part No.:
- ILA-TIM-72FL-235X170-0A
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-5815
- Mfr. Part No.:
- ILA-TIM-72FL-235X170-0A
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Thickness | 0.13mm | |
| Thermal Conductivity | 5 W/m·K, 240 W/m·K | |
| Material | TIM | |
| Minimum Operating Temperature | -240°C | |
| Maximum Operating Temperature | +300°C | |
| Hardness | Shore A 85 | |
| Material Trade Name | TIM | |
| Operating Temperature Range | -240 → +300 °C | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Thickness 0.13mm | ||
Thermal Conductivity 5 W/m·K, 240 W/m·K | ||
Material TIM | ||
Minimum Operating Temperature -240°C | ||
Maximum Operating Temperature +300°C | ||
Hardness Shore A 85 | ||
Material Trade Name TIM | ||
Operating Temperature Range -240 → +300 °C | ||
