Bergquist Self-Adhesive Thermal Interface Pad, 0.001in Thick, 1.5W/m·K, Hi-Flow 650P

Image representative of range

Bulk discount available

Subtotal (1 bag of 50 units)*

£9.45

(exc. VAT)

£11.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
50 - 450£0.189£9.45
500 - 1200£0.18£9.00
1250 - 2450£0.17£8.50
2500 - 4950£0.161£8.05
5000 +£0.151£7.55

*price indicative

RS Stock No.:
752-4904
Mfr. Part No.:
HF650P-0.001-01-00-20
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Thickness

0.001in

Diameter

12.95mm

Thermal Conductivity

1.5W/m·K

Material

Hi-Flow 650P

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Material Trade Name

Hi-Flow 650P

Operating Temperature Range

-40 → +150 °C

COO (Country of Origin):
US