Bergquist Self-Adhesive Thermal Interface Pad, 0.001in Thick, 1.5W/m·K, Hi-Flow 650P
- RS Stock No.:
- 752-4897
- Mfr. Part No.:
- HF650P-0.001-01-00-43
- Brand:
- Bergquist
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-4897
- Mfr. Part No.:
- HF650P-0.001-01-00-43
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Thickness | 0.001in | |
| Thermal Conductivity | 1.5W/m·K | |
| Material | Hi-Flow 650P | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Material Trade Name | Hi-Flow 650P | |
| Operating Temperature Range | -40 → +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Thickness 0.001in | ||
Thermal Conductivity 1.5W/m·K | ||
Material Hi-Flow 650P | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Material Trade Name Hi-Flow 650P | ||
Operating Temperature Range -40 → +150 °C | ||
Priced to Clear Yes | ||
