Bergquist Self-Adhesive Thermal Interface Sheet, 0.16in Thick, 2.4W/m·K, Gap Pad 2500S20, 100 x 100mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-4761
Mfr. Part No.:
GP2500S20-0.160-02-00-100x100
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Dimensions

100 x 100mm

Thickness

0.16in

Length

100mm

Width

100mm

Thermal Conductivity

2.4W/m·K

Material

Gap Pad 2500S20

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 20

Material Trade Name

Gap Pad 2500S20

Operating Temperature Range

-60 → +200 °C