RS PRO Thermal Interface Sheet, 0.25mm Thick, 5W/m·K, Graphite, Silicone, 150 x 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-4803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Dimensions

150 x 150mm

Thickness

0.25mm

Length

150mm

Width

150mm

Thermal Conductivity

5W/m·K

Material

Graphite, Silicone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Grey

Operating Temperature Range

-40 → +200 °C