Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 2.7W/m·K, Gap Pad 2500, 100 x 100mm
- RS Stock No.:
- 491-0096
- Mfr. Part No.:
- GP2500-0.040-02-00-100X100
- Brand:
- Bergquist
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£37.63
(exc. VAT)
£45.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £37.63 |
| 50 - 99 | £33.04 |
| 100 - 249 | £29.65 |
| 250 - 499 | £28.79 |
| 500 + | £27.96 |
*price indicative
- RS Stock No.:
- 491-0096
- Mfr. Part No.:
- GP2500-0.040-02-00-100X100
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 100 x 100mm | |
| Thickness | 0.04in | |
| Length | 100mm | |
| Width | 100mm | |
| Thermal Conductivity | 2.7W/m·K | |
| Material | Gap Pad 2500 | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Hardness | Shore OO 80 | |
| Material Trade Name | Gap Pad 2500 | |
| Operating Temperature Range | -60 → +200 °C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 100 x 100mm | ||
Thickness 0.04in | ||
Length 100mm | ||
Width 100mm | ||
Thermal Conductivity 2.7W/m·K | ||
Material Gap Pad 2500 | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Hardness Shore OO 80 | ||
Material Trade Name Gap Pad 2500 | ||
Operating Temperature Range -60 → +200 °C | ||
