Bergquist Self-Adhesive Thermal Interface Sheet, 0.127mm Thick, 0.5W/m·K, Hi-Flow 625, 19.05 x 12.7mm
- RS Stock No.:
- 362-9654
- Mfr. Part No.:
- HF625-0.005-AC-54
- Brand:
- Bergquist
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-9654
- Mfr. Part No.:
- HF625-0.005-AC-54
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 19.05 x 12.7mm | |
| Thickness | 0.127mm | |
| Thermal Conductivity | 0.5W/m·K | |
| Material | Hi-Flow 625 | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +150°C | |
| Material Trade Name | Hi-Flow 625 | |
| Operating Temperature Range | -30 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 19.05 x 12.7mm | ||
Thickness 0.127mm | ||
Thermal Conductivity 0.5W/m·K | ||
Material Hi-Flow 625 | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +150°C | ||
Material Trade Name Hi-Flow 625 | ||
Operating Temperature Range -30 → +150 °C | ||
