Bergquist Thermal Gap Pad, 0.25 mm Thick, 0.42 W/mK, 200 mm, 200mm, Fibreglass Reinforced Polymer

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6552
Distrelec Article No.:
175-59-964
Mfr. Part No.:
2166180
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.25mm

Thermal Conductivity

0.42W/mK

Conductive Material

Fibreglass Reinforced Polymer

Hardness

Shore A 80

Length

200mm

Width

200mm

Standards/Approvals

RoHS Compliant

Colour

Green

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
US
The gap pad is an electrically insulating and thermally conductive elastomeric material ideal for high performance applications requiring electrical isolation. With a thermal impedance of 0.42°C-in/W at 50 psi, this green-colored material offers great thermal conductivity and insulation. It is a silicone-based material coated on both sides with a fiberglass reinforcement layer, ensuring durability and performance.

Thermal impedance of 0.42°C-in/W at 50 psi for efficient thermal conductivity

Green-colored elastomeric compound coated on both sides for electrical insulation

Fiberglass reinforcement layer for added strength and durability

Dielectric Breakdown Voltage of 6000 Vac for safe electrical use

Thermal Conductivity of 2.0 W/m-K for effective heat dissipation

Flame Rating V-O for high safety standards

Related links