Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 182.5 x 104.5mm
- RS Stock No.:
- 135-9352
- Mfr. Part No.:
- EYGS1018ZLSA
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-9352
- Mfr. Part No.:
- EYGS1018ZLSA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Dimensions | 182.5 x 104.5mm | |
Thickness | 0.2mm | |
Length | 182.5mm | |
Width | 104.5mm | |
Thermal Conductivity | 400W/m·K | |
Material | Graphite | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +400°C | |
Series | EYGS | |
Operating Temperature Range | -55 → +400 °C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Dimensions 182.5 x 104.5mm | ||
Thickness 0.2mm | ||
Length 182.5mm | ||
Width 104.5mm | ||
Thermal Conductivity 400W/m·K | ||
Material Graphite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +400°C | ||
Series EYGS | ||
Operating Temperature Range -55 → +400 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C