RS PRO Self-Adhesive Thermal Pad, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-305
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 154 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.36 |
*price indicative
- RS Stock No.:
- 874-305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0, REACH, RoHS | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0, REACH, RoHS | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad, 150 mm Length
RS PRO Silicone Thermal Pad is designed to provide efficient thermal management for electronic components. With its excellent thermal conductivity and self-adhesive properties, it ensures optimal heat dissipation, enhancing the performance and longevity of electronic devices.
Features and Benefits
Thermal Conductivity: 2 W/mK for effective heat transfer
Dielectric Strength: 10 kV/mm for electrical insulation
Self-Adhesive: Easy application and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental protection
Dielectric Strength: 10 kV/mm for electrical insulation
Self-Adhesive: Easy application and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental protection
Applications
Electronics cooling
LED lighting systems
Power supplies
Automotive electronics
LED lighting systems
Power supplies
Automotive electronics
Additional Information
Colour: Multicolour
Density: 2.5 g/cm³
Thickness: 1 mm
Width: 150 mm
Length: 150 mm
Density: 2.5 g/cm³
Thickness: 1 mm
Width: 150 mm
Length: 150 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
