Electrolube Electrolube GFP500NS Series Thermal Gap Pad, 5 mm Thick, 5 W/mK, 320 mm, 320mm, Non-Silicone
- RS Stock No.:
- 665-341
- Mfr. Part No.:
- GFP500NS 320*320*5,0T/mm
- Brand:
- Electrolube
Subtotal (1 box of 5 units)*
£2,775.06
(exc. VAT)
£3,330.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,775.06 | £555.012 |
*price indicative
- RS Stock No.:
- 665-341
- Mfr. Part No.:
- GFP500NS 320*320*5,0T/mm
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Gap Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | GFP500NS | |
| Conductive Material | Non-Silicone | |
| Hardness | 60 Shore 00 | |
| Width | 320mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 320mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 60°C | |
| Series | Electrolube GFP500NS | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Gap Pad | ||
Thickness 5mm | ||
Thermal Conductivity 5W/mK | ||
Trade Name GFP500NS | ||
Conductive Material Non-Silicone | ||
Hardness 60 Shore 00 | ||
Width 320mm | ||
Standards/Approvals REACH, RoHS | ||
Length 320mm | ||
Colour Grey | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 60°C | ||
Series Electrolube GFP500NS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Electrolube GFP500NS is a silicone-free, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500NS is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.
Thermal conductivity of 5.0 W/m-K; aids rapid heat transfer over uneven surfaces
Very soft, requires low compression force to ensure good wet-out
Natural tack for easy processing and reduced interfacial resistance
Available in a range of thicknesses and die-cut formats
Related links
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP850 Series Thermal Gap Pad 8.5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
