Electrolube Electrolube GFP500 Series Thermal Gap Pad, 2mm Thick, 5W/m·K, Silicone, 320 x 320mm
- RS Stock No.:
- 665-323
- Mfr. Part No.:
- GFP500 320*320*2,0T/mm
- Brand:
- Electrolube
Subtotal (1 box of 25 units)*
£4,771.67
(exc. VAT)
£5,726.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,771.67 | £190.867 |
*price indicative
- RS Stock No.:
- 665-323
- Mfr. Part No.:
- GFP500 320*320*2,0T/mm
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Dimensions | 320 x 320mm | |
| Thickness | 2mm | |
| Length | 320mm | |
| Width | 320mm | |
| Thermal Conductivity | 5W/m·K | |
| Material | Silicone | |
| Series | Electrolube GFP500 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Dimensions 320 x 320mm | ||
Thickness 2mm | ||
Length 320mm | ||
Width 320mm | ||
Thermal Conductivity 5W/m·K | ||
Material Silicone | ||
Series Electrolube GFP500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Electrolube GFP500 is a silicone based, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500 is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.
Thermal conductivity of 5.0 W/m-K
aids rapid heat transfer over uneven surfaces
Very soft, requires low compression force to ensure good wet-out
Natural tack for easy processing and reduced interfacial resistance
Available in a range of thicknesses and die-cut formats
Very soft, requires low compression force to ensure good wet-out
Natural tack for easy processing and reduced interfacial resistance
Available in a range of thicknesses and die-cut formats
Related links
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5W/m·K 320 x 320mm
- Electrolube Electrolube GFP850 Series Thermal Gap Pad 8.5W/m·K 320 x 320mm
