Carlo Gavazzi RHS90 Series Thermal Interface Pad, 80mm Thick, Aluminium, 103 x 90 x 80mm
- RS Stock No.:
- 609-715
- Mfr. Part No.:
- RHS90A
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£68.31
(exc. VAT)
£81.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.31 |
*price indicative
- RS Stock No.:
- 609-715
- Mfr. Part No.:
- RHS90A
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Dimensions | 103 x 90 x 80mm | |
| Thickness | 80mm | |
| Length | 103mm | |
| Width | 90mm | |
| Material | Aluminium | |
| Self-Adhesive | No | |
| Series | RHS90 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Dimensions 103 x 90 x 80mm | ||
Thickness 80mm | ||
Length 103mm | ||
Width 90mm | ||
Material Aluminium | ||
Self-Adhesive No | ||
Series RHS90 | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi DIN rail mount heatsink features a thermal resistance of 0.97 degrees Celsius per watt at 60 watts and has dimensions of 90 x 103 x 80 mm in width, height, and depth.
Accommodate the mounting of a single solid-state relay
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115 x 90 x 80mm
- RND RND 460 Series Thermal Gap Pad 3W/m·K 100 x 103 x 5mm
- Panasonic EYGS Series Thermal Interface Sheet 400W/m·K 113 x 80mm
- Carlo Gavazzi CTD8S Series Split Core Current Transformer 200:5 30 x 80mm Bore
- Takachi Electric Industrial GA Series Grey ABS Enclosure White Lid, 90 x 120 x 80mm
- Panasonic Thermal Interface Pad 90 x 180mm
- Panasonic Thermal Interface Pad 90 x 90mm
- Panasonic Thermal Interface Pad 90 x 90mm
