TGlobal TG Series Thermal Pad, 500 μm Thick, 12.5 W/mK

Subtotal (1 unit)*

£11.75

(exc. VAT)

£14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.75

*price indicative

RS Stock No.:
606-918
Mfr. Part No.:
TG-A1250-120-0.5
Brand:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

500μm

Thermal Conductivity

12.5W/mK

Trade Name

TG-A1250

Hardness

55 Shore Oo

Standards/Approvals

RoHS, UL, REACH

Colour

Green

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-50°C

Series

TG

COO (Country of Origin):
TW
The TGlobal Ultra Soft Thermal Pad featuring a high thermal conductivity, low thermal impedance, making it ideal for high power electronic applications. It is suited for demanding applications across 5G, aerospace, AI/IoT, automotive, data centres, EVs, medical, military, robotics, telecom, and more.

High compressibility

Good electrical insulation

RoHS and REACH compliant

UL Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy