Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8m x 0.61mm x 2mm
- RS Stock No.:
- 417-6757
- Brand:
- Superwool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 417-6757
- Brand:
- Superwool
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Maximum Operating Temperature | +1200°C | |
| Length | 2.8m | |
| Width | 0.61mm | |
| Thickness | 2mm | |
| Density | 210kg/m³ | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Maximum Operating Temperature +1200°C | ||
Length 2.8m | ||
Width 0.61mm | ||
Thickness 2mm | ||
Density 210kg/m³ | ||