FLIR E50 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 912-0260
- Mfr. Part No.:
- FLIR E50
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 912-0260
- Mfr. Part No.:
- FLIR E50
- Brand:
- FLIR
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
FLIR E50 Infrared Thermal Imaging Camera with WIFI
The FLIR E50 thermal imaging camera is compact, rugged, easy to use and can be used in harsh environments. The FLIR E50 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E50 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The thermal camera offers a temperature range of -20°C to +650°C (-4 to +1202°F) with an accuracy of ±2%. The 240 x 180-pixel resolution provides impressive infrared thermal imaging quality and a 3-megapixel digital camera provides fixed picture-in-picture allowing the overlay of visible and thermal images for easy location identification and clearer documentation.
A laser pointer aids aiming while a bright LED lamp provides light in dark corners. An easy-to-access thumbnail image gallery helps you to quickly review your thermal images. The E50 also features FLIR MSX technology. The camera comes with Wi-Fi which can help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app.
A laser pointer aids aiming while a bright LED lamp provides light in dark corners. An easy-to-access thumbnail image gallery helps you to quickly review your thermal images. The E50 also features FLIR MSX technology. The camera comes with Wi-Fi which can help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app.
Features and Benefits:
- Touch screen display 3.5 in LCD 320 x 240 pixels
- IR resolution 240 x180 pixels
- MSX resolution 320 x 240 pixels
- Field of view (FOV) 25° x 19°
- Image frequency 60 Hz
- 2% accuracy
- Zoom 2 x and 4 x digital zoom, including panning
- USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video interfaces
- Battery operating time approx 4 hours
- Spot meters, areas and difference temperature
- Picture in Picture(PiP)
- Laser pointer
- WiFi Connectivity
- FLIR MSX Technology
Applications
- Electrical
- Mechanical
- Building Inspections
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
Supplied with
Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 320 x 240pixel |
Model Number | E50 |
Thermal Sensitivity | <0.05°C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 60Hz |
Minimum Focus Distance | 400mm |
Display Size | 3.5in |
Minimum Focus | 400 mm |
Weight | 825g |
Model Number p | E50 |
Application | Smart Phones, Tablets, Wi-Fi |