FLIR E8 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 912-0257
- Mfr. Part No.:
- FLIR E8
- Brand:
- FLIR
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,999.59
(exc. VAT)
£3,599.51
(inc. VAT)
- RS Stock No.:
- 912-0257
- Mfr. Part No.:
- FLIR E8
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +250 °C | |
| Detector Resolution | 320 x 240pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | E8 | |
| Thermal Sensitivity | <0.06°C | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Focus Type | Automatic, Manual | |
| Calibrated | RSCAL | |
| Refresh Rate | 9Hz | |
| Display Size | 3in | |
| Weight | 575g | |
| Model Number p | E8 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +250 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number E8 | ||
Thermal Sensitivity <0.06°C | ||
Best Temperature Measurement Accuracy ±2 % | ||
Focus Type Automatic, Manual | ||
Calibrated RSCAL | ||
Refresh Rate 9Hz | ||
Display Size 3in | ||
Weight 575g | ||
Model Number p E8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
FLIR E8 Infrared Thermal Imaging Camera
The FLIR E8 is a compact and easy to use thermal camera which features high-resolution radiometric images, It is also equipped with a fixed-focus system that means you no need to adjust the camera focus. The E8 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The E8 is a powerful thermal imaging tool with multiple measuring modes ideal for troubleshooting electrical, mechanical, and building problems. Diagnose issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. it can communicate files wirelessly to smart devices over a local wifi signal The Thermal imager also incorporates FLIR MSX technology.
Features and Benefits:
- 3.0" display 320 x 240 colour LCD
- IR resolution 320 240 pixels
- Wi-Fi functionality
- Compact and rugged design
- Field of view (FOV) 45° 34°
- Image frequency 9 Hz
- On-board 640 x 480 Digital Camera
- Rugged and Lightweight
- 2% accuracy
- File format: Radiometric jpg
- Battery operating time approx 4 hours
- Simultaneous Storage of IR/Visual/MSX Images
- Variable emissivity and reflected temperature parameters for detection accuracy
- Intuitive on-screen menus & ergonomic on-camera buttons allow for one-handed operation
- FLIR MSX technology.
Applications
- Electrical
- Mechanical
- Building Inspection
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
Supplied with
Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case & printed documentation

