FLIR E5 Thermal Imaging Camera with WiFi, -20 → +250 °C, 120 x 90pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 912-0245
- Mfr. Part No.:
- FLIR E5
- Brand:
- FLIR
Discontinued
- RS Stock No.:
- 912-0245
- Mfr. Part No.:
- FLIR E5
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +250 °C | |
| Detector Resolution | 120 x 90pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | E5 | |
| Thermal Sensitivity | <100mK | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Focus Type | Manual | |
| Calibrated | RSCAL | |
| Refresh Rate | 9Hz | |
| Display Size | 3in | |
| Model Number p | E5 | |
| Weight | 575g | |
| Application | Electrical, Mechanical | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +250 °C | ||
Detector Resolution 120 x 90pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number E5 | ||
Thermal Sensitivity <100mK | ||
Best Temperature Measurement Accuracy ±2 % | ||
Focus Type Manual | ||
Calibrated RSCAL | ||
Refresh Rate 9Hz | ||
Display Size 3in | ||
Model Number p E5 | ||
Weight 575g | ||
Application Electrical, Mechanical | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
FLIR E5 Infrared Thermal Imaging Camera
The FLIR E5 is a compact, rugged, and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E5 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems.
The E5 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings which makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution.
The E5 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings which makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution.
Features and Benefits:
3.0-inch display 320 x 240 colour LCD
IR resolution 120 x 90 pixels
Field of view (FOV) 45° 34°
Image frequency 9 Hz
On-board 640 x 480 Digital Camera
High Accuracy Temperature Measurements ±2%
File format: Radiometric jpg
Battery operating time approx. 4 hours
Simultaneous storage of IR/Visual/MSX Images
Variable emissivity and reflected temperature parameters for detection accuracy
Ergonomic, lightweight pistol-shaped design
Picture-in-Picture mode
Rechargeable li-ion battery
Strong solid protective case
FLIR MSX Technology
IP54 rating
Rugged can withstand 2 m drop
IR resolution 120 x 90 pixels
Field of view (FOV) 45° 34°
Image frequency 9 Hz
On-board 640 x 480 Digital Camera
High Accuracy Temperature Measurements ±2%
File format: Radiometric jpg
Battery operating time approx. 4 hours
Simultaneous storage of IR/Visual/MSX Images
Variable emissivity and reflected temperature parameters for detection accuracy
Ergonomic, lightweight pistol-shaped design
Picture-in-Picture mode
Rechargeable li-ion battery
Strong solid protective case
FLIR MSX Technology
IP54 rating
Rugged can withstand 2 m drop
Applications
Electrical
Mechanical
Building Inspections
Mechanical
Building Inspections
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image
Supplied with
Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case & printed documentation
