Fluke TI200 Thermal Imaging Camera, -20 → +650 °C, 200 x 150pixel Detector Resolution
- RS Stock No.:
- 843-1553
- Mfr. Part No.:
- FLK-TI200 9HZ/T2
- Brand:
- Fluke
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£4,659.00
(exc. VAT)
£5,590.80
(inc. VAT)
Each
£3,882.44
(exc. VAT)
£4,658.93
(inc. VAT)
- RS Stock No.:
- 843-1553
- Mfr. Part No.:
- FLK-TI200 9HZ/T2
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Temperature Measurement Range | -20 → +650 °C | |
Detector Resolution | 200 x 150pixel | |
Display Resolution | 640 x 480pixel | |
Model Number | TI200 | |
Thermal Sensitivity | 75mK | |
Best Temperature Measurement Accuracy | ±2 °C | |
Focus Type | Automatic | |
Refresh Rate | 9Hz | |
Minimum Focus Distance | 45cm | |
Display Size | 3.5in | |
Weight | 1kg | |
Application | Industrial | |
Model Number p | TI200 | |
Minimum Focus | 45 cm | |
Select all | ||
---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +650 °C | ||
Detector Resolution 200 x 150pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number TI200 | ||
Thermal Sensitivity 75mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Automatic | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 45cm | ||
Display Size 3.5in | ||
Weight 1kg | ||
Application Industrial | ||
Model Number p TI200 | ||
Minimum Focus 45 cm | ||