- RS Stock No.:
- 843-1531
- Mfr. Part No.:
- FLK-TI200 9HZ/FCA
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 843-1531
- Mfr. Part No.:
- FLK-TI200 9HZ/FCA
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti200 a3001 FC iFlex® Kit
Save money when you buy the Ti200 Thermal Imager, the Fluke a3001 FC iFlex and the Fluke 3000 FC Multimeter together in this great value bundle.
Fluke Ti200 Thermal Imager 9 Hz
The Fluke Ti200 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 200 x 150 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 200 x 150 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Fluke a3001 FC Wireless iFlex AC Current Module Fluke CONNECT™
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Magnetic hanging strap
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Magnetic hanging strap
Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™
The Fluke 3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians
Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 200 x 150pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI200 |
Thermal Sensitivity | ≤0.075 @ 30°C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Model Number p | TI200 |
Application | Industrial |
Spatial Resolution IFOV | 2.09mrad |
Weight | 1kg |
Minimum Focus | 150 mm |
- RS Stock No.:
- 843-1531
- Mfr. Part No.:
- FLK-TI200 9HZ/FCA
- Brand:
- Fluke