Chauvin Arnoux Thermal Imaging Camera, -20 → +600 °C, 160 x 120pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 735-6293
- Mfr. Part No.:
- P01651260
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
- RS Stock No.:
- 735-6293
- Mfr. Part No.:
- P01651260
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Temperature Measurement Range | -20 → +600 °C | |
| Detector Resolution | 160 x 120pixel | |
| Display Resolution | 640 x 480pixel | |
| Thermal Sensitivity | ≤0.1°C | |
| Best Temperature Measurement Accuracy | ±2% + 2 °C | |
| Focus Type | Manual | |
| Calibrated | RSCAL | |
| Refresh Rate | 50Hz | |
| Display Size | 3.5in | |
| Application | Thermography | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Temperature Measurement Range -20 → +600 °C | ||
Detector Resolution 160 x 120pixel | ||
Display Resolution 640 x 480pixel | ||
Thermal Sensitivity ≤0.1°C | ||
Best Temperature Measurement Accuracy ±2% + 2 °C | ||
Focus Type Manual | ||
Calibrated RSCAL | ||
Refresh Rate 50Hz | ||
Display Size 3.5in | ||
Application Thermography | ||
- COO (Country of Origin):
- IE

