Fluke TiR32 Thermal Imaging Camera, -20 → +150 °C, 320 x 240pixel Detector Resolution
- RS Stock No.:
- 682-7545
- Mfr. Part No.:
- FLUKE-TiR32
- Brand:
- Fluke
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£2,490.00
(exc. VAT)
£2,988.00
(inc. VAT)
Each
£6,654.00
(exc. VAT)
£7,984.80
(inc. VAT)
Each
£1,525.50
(exc. VAT)
£1,830.60
(inc. VAT)
- RS Stock No.:
- 682-7545
- Mfr. Part No.:
- FLUKE-TiR32
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Temperature Measurement Range | -20 → +150 °C | |
Detector Resolution | 320 x 240pixel | |
Display Resolution | 640 x 480pixel | |
Model Number | TiR32 | |
Thermal Sensitivity | ≤40mK | |
Best Temperature Measurement Accuracy | ±2 °C | |
Focus Type | Manual | |
Refresh Rate | 9Hz | |
Minimum Focus Distance | 15 cm, 45cm | |
Display Size | 3.7in | |
Minimum Focus | 15 cm Thermal Lens, 45 cm Visual Lens | |
Model Number p | TiR32 | |
Weight | 1.1kg | |
Select all | ||
---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +150 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number TiR32 | ||
Thermal Sensitivity ≤40mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Manual | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 15 cm, 45cm | ||
Display Size 3.7in | ||
Minimum Focus 15 cm Thermal Lens, 45 cm Visual Lens | ||
Model Number p TiR32 | ||
Weight 1.1kg | ||