Fluke TiS Thermal Imaging Camera, -20 → +100 °C, 120 x 120pixel Detector Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
711-8587
Mfr. Part No.:
Fluke TiS 9Hz
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

-20 → +100 °C

Detector Resolution

120 x 120pixel

Display Resolution

640 x 480pixel

Model Number

TiS

Thermal Sensitivity

≤100mK

Best Temperature Measurement Accuracy

±5 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.7in

Model Number p

TiS

Minimum Focus

150 mm

Weight

1.2kg