FLIR FIIR E76 FLIR E76 WiFi Thermal Imaging Camera, 1202 °F 320 x 240 Pixel Detector Resolution

Subtotal (1 unit)*

£8,349.00

(exc. VAT)

£10,018.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,349.00

*price indicative

Calibration Options:

Each

£8,452.50

(exc. VAT)

£10,143.00

(inc. VAT)

RS Stock No.:
276-1154
Mfr. Part No.:
FLIR E76 80°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

1202°F

Product Type

Thermal Imaging Camera

Battery Type

Lithium-ion

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

WiFi

Power Source

Battery

Series

FIIR E76

Standards/Approvals

RoHS

Diagonal Display Size

4in

Image Enhancement

Yes

Radiometric Video on Camera

Yes

Hazardous Area Certification

No

Image Storage

Internal Storage

Emissivity

Laser-Assisted Autofocus

Model Number

FLIR E76

Accuracy

± 2 °C

COO (Country of Origin):
EE

FLIR Thermal Imaging Camera, 640 x 480 pixel Display Resolution, -20 to 120 °C Temperature Measurement Range - FLIR E76 80°


This thermal imaging Camera is a powerful tool designed for non-contact temperature measurement and thermal imaging in various industrial and commercial applications. With a temperature range from --20°C to 120°C and a high-resolution thermal sensor providing 320 x 240 pixel images, it enables accurate detection and visualisation of temperature variations across surfaces and objects.

Features & Benefits


• High-resolution thermal sensor with 320 x 240 pixels

• High-resolution display with 640 x 480 pixels

• Thermal sensitivity for detecting subtle temperature differences

• Real-time imaging for immediate analysis and decision-making

• Compact and ergonomic design for ease of use in the field

Applications


• Predictive maintenance in electrical, mechanical, and HVAC systems

• Building inspections for energy efficiency and moisture detection

• Quality control in manufacturing processes to detect defects

Can it measure temperatures accurately from a distance?


Yes, this thermal imaging Camera is designed for non-contact temperature measurement with reliable accuracy, depending on the distance and emissivity settings.

What communication ports are supported?


It supports USB 2.0, Bluetooth, Wi-Fi and DisplayPort communication modes.

Is the Camera suitable for use in rugged environments?


Thermal imaging cameras are generally robust and designed for field use.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy