Testo Testo 883 testo 883-2 USB Type C, Bluetooth, WiFi Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector

Subtotal (1 unit)*

£3,831.50

(exc. VAT)

£4,597.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,831.50

*price indicative

RS Stock No.:
272-7997
Mfr. Part No.:
0560 8836
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Thermal Imaging Camera

Battery Type

Lithium-ion

Maximum Temperature Measurement

650°C

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

USB Type C, Bluetooth, WiFi

Thermal Sensitivity

40mK

Focus Type

Manual

Power Source

Lithium-ion Battery, Mains

Plug Type

USB Type C, Bluetooth

Refresh Rate

27Hz

Minimum Focus Distance

0.1m

Battery Life

5h

Weight

827g

Series

Testo 883

Standards/Approvals

EMC: 2014/30/EU RED: 2014/53/EU WEEE: 2012/19/EU RoHS: + 2015/863 REACH: 1907/2006

Diagonal Display Size

35in

Depth

236mm

Radiometric Video on Camera

Yes

Image Enhancement

Yes

Emissivity

0.01 to 1

Image Storage

Yes

Visual Camera

Yes

Accuracy

±2°C

Width

95mm

Calibrated

RSCAL

Model Number

testo 883-2

Length

171mm

Hazardous Area Certification

No

IR/Visual Image Combination

Overlay, Ir Image/Real Image

COO (Country of Origin):
DE
The Testo Thermal imager has one 42 degree lens, USB C cable, USB mains unit, Li ion rechargeable battery, carrying strap, Bluetooth headset, short instructions and calibration protocol. This thermal imager is developed especially for maintenance staff, facility managers and building energy consultants who wish to rely on the best thermal image quality and helpful features for their thermal measuring tasks. This saves time and ensures flawless work results.

Wireless transmission

IR resolution of 320 x 240 pixels

Extensive analysis and documentation

Manual focus and interchangeable lenses

Intuitive professional software Testo IRSoft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy