Optris CATXI41LTF13T090OH Ethernet Thermal Imaging Camera, -20 → +900 °C, 384 x 240pixel Detector Resolution

RS Stock No.:
241-0275
Mfr. Part No.:
CATXI41LTF13T090OH
Brand:
Optris
Find similar products by selecting one or more attributes.
Select all

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

384 x 240pixel

Interface Type

Ethernet

Model Number

CATXI41LTF13T090OH

Thermal Sensitivity

80mK

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

100mm

Emissivity

adjustable

Dimensions L x W x D

ø36mm x 100mm

Maximum Temperature Measurement

900°C

Application

Temperature measurement

Minimum Focus

100 mm

Accuracy

±2°C or ±2%

Weight

200g

Field of View

29° x 18°

Model Number p

CATXI41LTF13T090OH

Visual Camera

No

COO (Country of Origin):
DE

Compact IR Camera for outdoor use


The Xi410 OPH Kit provides an industrial IR camera in protection housing (IP 66). Through a built-in air purge collar, the IR camera can be deployed in dusty and humid conditions for a continuous temperature monitoring. The camera can be powerred over ethenret (POE) directly via the direct Ethernet connection cable.

Temperature monitoring

Direct ethernet connection

Plug and play

Autonomous hot spot detection

Free software for download

Radiometric recording

Scope of Delivery


Xi 410 camera

Outdoor protective housing

Wall mount

10m ethernet cable (Xi 410)

Software package PIX Connect

Quick start guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy