Fluke PTi120 Thermal Imaging Camera, -20 → +400 °C, 120 x 90pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£933.72

(exc. VAT)

£1,120.46

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 8 left, shipping from 19 January 2026
  • Plus 7 left, shipping from 19 January 2026
  • Plus 18 left, shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£933.72

*price indicative

RS Stock No.:
232-5845
Mfr. Part No.:
FLK-PTI120 9HZ 400C
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

PTi120

Thermal Sensitivity

60mK

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Model Number p

PTi120

Application

Electrical, Industrial

Minimum Focus

0.5 m

COO (Country of Origin):
CN

FLUKE PTi120 Pocket Thermal Camera, 0.5m Minimum Focus Distance, 9Hz Refresh Rate


Put powerful infrared capabilities in your pocket with the PTi120 compact thermal imaging camera from FLUKE. It lets you scan equipment to detect hotspots and stop problems in their tracks. With a detector resolution of 120 x 90 pixels, this unit gives you professional thermal images in a portable package. At just 233g, it's light enough to carry around all day. As the camera's rated IP54, you don't need to worry about dust or water splashes in demanding settings.

Features & Benefits:


• Clear 3.5in 320 x240 LCD touchscreen makes it easy to use on the go - navigate through the PTi120's features seamlessly with its intuitive touchscreen interface. Adjust settings, capture images, and analyse thermal data with a user-friendly experience designed for efficiency in the field.
• 50° H x 38° V field of view lets you quickly capture thermal data from a wide area
• 0.5m minimum focus distance for close-up troubleshooting
• Broad temperature measurement range between -20°C and +400°C so it's versatile
• IR-Fusion technology means you can blend thermal and visible spectrum details for added context
• Unmatched Portability - pocket-sized design means you can take it anywhere your work demands.
• Remarkable Thermal Sensitivity - Despite its compact size, the PTi120 delivers exceptional thermal sensitivity, capturing the subtlest temperature variations with precision.
• Fluke Connect® Technology Integration - Stay connected and collaborate in real-time with Fluke Connect® technology that lets you wirelessly share thermal images and data.
• Robust Construction for Field Reliability - Built to endure the rigors of on-the-job use, the PTi120 features a robust construction that ensures durability in the field, withstands 1m drop.
• Instant Reporting with Fluke Connect® App: Generate instant reports and share critical thermal information using the Fluke Connect® app. Facilitate efficient communication, ensuring that insights from your inspections are communicated promptly and effectively.

Applications


• Electrical engineering
• Industrial maintenance
• Firefighting

What battery does this camera use?
It has a rechargeable internal lithium-ion battery. A full charge takes less than 1.5 hours using the micro-USB charging cable included.

Supplied with

Fluke PTi120 Pocket Thermal Camera (9 Hz)
Soft case
Lanyard
USB cable

Related links