Fluke TiS20+ MAX 9HZ Thermal Imaging Camera, 20 → +400°C, 120 x 90pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£1,741.72

(exc. VAT)

£2,090.06

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Limited stock
  • 6 left, ready to ship
  • Plus 5 left, shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,741.72

*price indicative

RS Stock No.:
206-7216
Mfr. Part No.:
FLK-TIS20+ MAX 9HZ
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

20 → +400°C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

TiS20+ MAX 9HZ

Thermal Sensitivity

60mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Spatial Resolution IFOV

7.6 mRad, D:S 130:1

Weight

0.72kg

Field of View

50° H x 38° V

Model Number p

TiS20+ MAX 9HZ

Minimum Focus

0.5 m

Application

Electrical maintenance

COO (Country of Origin):
CN

Fluke TiS20+ MAX Thermal Imaging Camera


Hot spots and cold spots can be early indicators of potential issues, so high-quality thermal imaging is an important tool to use to identify these areas that are invisible to the naked eye and prevent trouble in the future. Fluke TiS20+ MAX Thermal Imaging Cameras are an ideal model of thermal imaging camera for first line troubleshooting in electrical and mechanical equipment. Whether you are inspecting ventilation systems or locating an uneven load on a switchgear the TiS20+ MAX is designed to make your job quicker and easier.


The Fluke TiS20+ MAX's 3.5" LCD touchscreen display features IR-Fusion™ technology for greater visibility. IR-Fusion™ blends visible light images with an overlaid infrared image to locate problems more easily and accurately, with the settings easily adjusted by simply sliding a finger across the screen. The TiS20+ MAX is designed to survive variety environments and this, combined with its small size, makes it the ideal camera for everyday thermography use. It is water and dust resistant (the enclosure rated to IP54 standards) and can survive drops of up to 2m in height.


With Fluke Connect® Asset Tagging, you can eliminate the tedium of sorting and organizing your infrared images by simply scanning your asset’s QR code or barcode. This then allows your infrared images and all your date- and time-stamped information to be stored to your predefined folders, saving you time, and preventing confusion when sorting through files and loading images later, especially if you are working at various locations rather than close to the office. Fluke Connect® software optimises your TiS20+ MAX by allowing you to create professional reports in minutes while capturing full radiometric data to efficiently support your maintenance program.

The Fluke Thermal imagers combines visible and infrared images
for faster inspections and better reporting.

Features & Benefits:


  • 3.5-inch LCD touchscreen, 320 x 240

  • Edit and optimize images

  • Combine infrared and visible images for simpler analysis

  • 3.5-inch LCD touchscreen, 320 x 240

  • 4GB internal memory and slot for optional micro-SD card up to 32GB

  • Temperature range of -20°C → +400°C

  • 9Hz frame rate

  • 120 x 90 (10,800 pixels) Infrared resolution

  • 5 hours battery life without WiFi usage and 2.5 hours charging time

Supplied with

Infrared camera
AC power supply (including universal AC adapters)
Rugged lithium-ion smart battery
USB cable
Soft transport bag
Available by free download: Fluke Connect Desktop software and user manual

Related links

Recently viewed