FLIR A700-EST-42 Thermal Imaging Camera, 15 → +45 °C, 640 x 480pixel Detector Resolution

Discontinued
RS Stock No.:
206-6234
Mfr. Part No.:
A700-EST-42
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

15 → +45 °C

Detector Resolution

640 x 480pixel

Model Number

A700-EST-42

Thermal Sensitivity

<30.0mK

Best Temperature Measurement Accuracy

±0.3 °C

Focus Type

Manual

Model Number p

A700-EST-42

COO (Country of Origin):
SE

FLIR A500-EST and A700-EST thermal cameras are non-contact screening tools that serve as a first line of defense against potential health risks. These FLIR ESTTM thermal screening solutions detect and visualize heat to quickly identify individuals with an elevated skin temperature. With on-camera FLIR ScreenESTTM Mode, the A500/A700-EST cameras can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The cameras can be connected to most Video Management Systems and are compatible with FLIR Screen-ESTTM Desktop software.


Contagions such as COVID-19, SARS, and other diseases can produce symptoms like elevated skin temperature—a possible sign of infection. While FLIR cameras are not capable of detecting or diagnosing viruses, these US FDA registered cameras represent a simple, preliminary measure for mitigating further contagion and possible rebound, providing the confidence to return to normalcy.


Features & Benefits


  • Easy Set Up and Operation: Begin screening quickly with limited rampup time and simple connections

  • Integrated web browser with intuitive interface for simple camera set-up

  • Standard Ethernet and Wi-Fi connectivity, and Power over Ethernet for single-cable installation

  • Integrates easily into web services with RESTful API over XML or JSON, while ONVIF compliance accommodates standard security VMS and NVR solutions

  • Multiple case mounting points to support tripod or permanent fixture installations

Applications


  • Fast and accurate screening.

  • Performance hardware, smart analytics, and reliable calibration optimize the screening process

  • On-camera FLIR Screen-EST Mode offers visual pass/fail graphic indicators and audible* alarms, enabling rapid decision-making

  • Compatible with FLIR Screen-EST Desktop software, with automatic detection and measurement on faces for faster screening throughput

  • Calibration with ambient drift compensation allows accurate screening without a reference

  • Support for external blackbody compensation

FLIR Screen-EST Mode is an on-camera method for simplified measurement of elevated skin temperature. This mode can display an alarm when a temperature greater than a user defined threshold is detected against a sampled average value. If the screening mode detects an individual with elevated skin temperature, they can then be evaluated using a medical device such as a thermometer. In this way, FLIR Screen-EST Mode provides a faster, safer, and more reliable method for conducting elevated skin temperature screening.


FLIR Screen-EST™ Desktop is a computer screening software for FLIR T-Series, Exx-Series, and Axxx-Series thermal imaging cameras. The software deploys automatic measurement tools such as face detection and automatic average sampling to shorten screening times for individuals to two seconds. Fast screening performance makes FLIR Screen-EST Desktop the preferred solution for screening application at entries, checkpoints, and other high-traffic areas while maintaining recommended social distancing guidelines.