FLIR A500-EST-24 Thermal Imaging Camera, 15 → +45 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
 - 206-6230
 - Mfr. Part No.:
 - A500-EST-24
 - Brand:
 - FLIR
 
- RS Stock No.:
 - 206-6230
 - Mfr. Part No.:
 - A500-EST-24
 - Brand:
 - FLIR
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | 15 → +45 °C | |
| Detector Resolution | 464 x 348pixel | |
| Model Number | A500-EST-24 | |
| Thermal Sensitivity | <40.0mK | |
| Best Temperature Measurement Accuracy | ±0.3 °C | |
| Focus Type | Manual | |
| Model Number p | A500-EST-24 | |
| Select all | ||
|---|---|---|
Brand FLIR  | ||
Temperature Measurement Range 15 → +45 °C  | ||
Detector Resolution 464 x 348pixel  | ||
Model Number A500-EST-24  | ||
Thermal Sensitivity <40.0mK  | ||
Best Temperature Measurement Accuracy ±0.3 °C  | ||
Focus Type Manual  | ||
Model Number p A500-EST-24  | ||
- COO (Country of Origin):
 - SE
 
The FLIR A500-EST is a non-contact screening tool that can serve as a first line of defense against potential health risks. This FLIR EST™ thermal screening solution detects and visualizes heat to quickly identify individuals with an elevated skin temperature. With a 464 x 348 pixel thermal detector and on-camera FLIR Screen-EST™ Mode, the A500-EST can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The camera can be connected to most Video Management Systems and is compatible with FLIR Screen-EST™ Desktop software.
Features and Benefits
- Alarm Functions - On any selected measurement function, digital in, internal camera temperature.
 - Alarm Output
 - Digital out, email (SMTP) (push), EtherNet/IP (pull), file transfer (FTP) (push), Modbus TCP master write (push), Modbus TCP slave (pull), MQTT (push), Query over RESTful API (pull), store image or video.
 - Base Mounting - 4x M4 on 4 sides
 - FLIR Screen
 - Multi-Streaming
 
Applications
Integrates easily into web services with RESTful API over XML or JSON; offers standard EtherNet and Wi-Fi connectivity. The On-camera FLIR Screen-EST Mode does not store images or personal information and allows for social distancing in screening setups.
