Fluke RSE300 Thermal Imaging Camera, +14 → +2192 °F, -10 → +1200 °C, 320 x 240pixel Detector Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6968
Mfr. Part No.:
FLK-RSE300 9HZ
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

+14 → +2192 °F, -10 → +1200 °C

Detector Resolution

320 x 240pixel

Model Number

RSE300

Thermal Sensitivity

30mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Calibrated

RSCAL

Refresh Rate

9 Hz, 60 Hz

Minimum Focus Distance

150mm

Field of View

34 H x 25.5 V°

Model Number p

RSE300

Weight

1kg

Application

Thermography

Horizontal Field of View

34°

Minimum Focus

150 mm

Vertical Field of View

25.5°

Maximum Temperature Measurement

+1200 °C

Spatial Resolution IFOV

1.85mrad

Dimensions L x W x D

83 x 83 x 165mm

Dimensions

8.3 x 8.3 x 16.5cm

Supplied Software

Fluke SmartView

Accuracy

±2 %

COO (Country of Origin):
US

FLUKE Thermal Imaging Camera, 15cm Minimum Focus Distance, 1kg Weight - RSE Series - FLK-RSE300 9HZ


Quickly get your system out of a hot spot with this thermal imaging camera from FLUKE. The unit's eagle-eyed infrared camera scans machinery for heat and displays temperature differences in colours, making it easy to locate problem areas. A fast frame rate of nine frames per second brings even minor temperature changes into focus. You can use FLUKE's SmartView desktop software to optimise your images and achieve a clearer picture of heat levels in your work environment.

• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Wide temperature measurement range between -10°C and +1200°C for use in extreme conditions
• Ethernet-compatible for ease of data transfer over your network
• Toggle between auto and manual modes to suit your needs

Applications


• Preventative maintenance
• Electrical inspections
• Commercial buildings

A high performance, 320 x 240 infrared camera. Perfect for streaming and analyzing thermal data, with plug-ins to MATLAB® and LabVIEW®.Introducing the first ever fully-radiometric, mounted Fluke infrared cameras – the RSE series. Equipped with advanced features and software plug-ins to MATLAB® and LabVIEW®, these tools are ideal for continuously streaming and analyzing infrared data. Designed for your research, science and engineering needs, enhance your testing and quality assurance procedures by mounting the RSE300 to your workstation.

What's the detector resolution of this thermal imaging camera?


MATLAB® and LabVIEW® software compatibility allows users to integrate infrared data, images and videos to support R&D analysis
640 x 480 resolution
2x and 4x telephoto, wide angle and macro lenses
Optimize images, generate customizable reports and export images to the format of your choice with SmartView® desktop software
Wirelessly connect your camera to the Fluke Connect® system to easily share and edit images

This thermal imaging camera has a detector resolution of 320 x 240 pixels. For a camera with a higher resolution of 640 x 480 pixels, choose the RSE600 (240-6294).

Related links