FLIR A35 Thermal Imaging Camera Kit, -25 → +135 °C, -40 → +550 °C, 320 x 256pixel Detector Resolution
- RS Stock No.:
- 175-4977
- Mfr. Part No.:
- 73309-0102
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4977
- Mfr. Part No.:
- 73309-0102
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -25 → +135 °C, -40 → +550 °C | |
| Detector Resolution | 320 x 256pixel | |
| Model Number | A35 | |
| Thermal Sensitivity | 50 mK, 0.05 °C @ 30 °C | |
| Best Temperature Measurement Accuracy | ±5 °C | |
| Focus Type | Fixed | |
| Application | Process Control, Quality Assurance, Stereoscopic | |
| Model Number p | A35 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -25 → +135 °C, -40 → +550 °C | ||
Detector Resolution 320 x 256pixel | ||
Model Number A35 | ||
Thermal Sensitivity 50 mK, 0.05 °C @ 30 °C | ||
Best Temperature Measurement Accuracy ±5 °C | ||
Focus Type Fixed | ||
Application Process Control, Quality Assurance, Stereoscopic | ||
Model Number p A35 | ||
- COO (Country of Origin):
- SE
Thermal Imaging Temperature Sensors Kit
The FLIR A35 thermal imaging temperature sensor kit has an image frequency of 60Hz. It is an integrates flawlessly into the prevailing systems offering widespread visual temperature monitoring. This comes with an SC kit.
Features and Benefits
• IR Resolution: 320 x 256
• 9mm lens with fixed focus optics
• ±9°F (±5°C) or ±5% of reading accuracy
• Detector: Uncooled VOx micro bolometer
• Spectrum range is 7.5μm to 13μm
• Bit rate: 14-bit 320 x 256 at 60Hz
• Plug and play compatible
• RJ-45 gigabit Ethernet connection
• Operating temperature ranges between -15°C and 60°C
• 9mm lens with fixed focus optics
• ±9°F (±5°C) or ±5% of reading accuracy
• Detector: Uncooled VOx micro bolometer
• Spectrum range is 7.5μm to 13μm
• Bit rate: 14-bit 320 x 256 at 60Hz
• Plug and play compatible
• RJ-45 gigabit Ethernet connection
• Operating temperature ranges between -15°C and 60°C
Applications
• Government and defence
• Industries
• Public safety and transportation
• Research and development
• Marine areas
• Industries
• Public safety and transportation
• Research and development
• Marine areas
Certifications
• IEC 60068-2-30/24
• EN 61000-6-2 (Immunity)
• EN 61000-6-2 (Immunity)
