Fluke Ti300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution
- RS Stock No.:
- 175-2515
- Mfr. Part No.:
- FLK-TI300-PRO 9HZ
- Brand:
- Fluke
Subtotal (1 unit)*
£4,769.10
(exc. VAT)
£5,722.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4,769.10 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 175-7360
Each
£4,877.10
(exc. VAT)
£5,852.52
(inc. VAT)
- RS Stock No.:
- 175-2515
- Mfr. Part No.:
- FLK-TI300-PRO 9HZ
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Measurement Range | -20 → +650 °C | |
| Detector Resolution | 240 x 180pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | Ti300 | |
| Thermal Sensitivity | 40mK | |
| Best Temperature Measurement Accuracy | 2 %, ±2 °C | |
| Focus Type | Automatic, Manual | |
| Minimum Focus Distance | 150mm | |
| Display Size | 3.5in | |
| Minimum Focus | 150 mm | |
| Application | Thermal Investigation | |
| Weight | 1kg | |
| Model Number p | Ti300 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +650 °C | ||
Detector Resolution 240 x 180pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number Ti300 | ||
Thermal Sensitivity 40mK | ||
Best Temperature Measurement Accuracy 2 %, ±2 °C | ||
Focus Type Automatic, Manual | ||
Minimum Focus Distance 150mm | ||
Display Size 3.5in | ||
Minimum Focus 150 mm | ||
Application Thermal Investigation | ||
Weight 1kg | ||
Model Number p Ti300 | ||
Increased sensitivity to visualize temperature differences, NETD for the Ti300 PRO is 0.04 at 30 °C target temp (40 mK)
Easier to visualize and diagnose issues with sharper onscreen images, multiple rectangle markers and 9 colour palettes
More intuitive visual interface, improved, user-tested, touch screen interface
More flexibility to visualize target, tiny-to-large with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide angle and macro lens compatibility
Easier to visualize and diagnose issues with sharper onscreen images, multiple rectangle markers and 9 colour palettes
More intuitive visual interface, improved, user-tested, touch screen interface
More flexibility to visualize target, tiny-to-large with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide angle and macro lens compatibility
