FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector
- RS Stock No.:
- 431-803
- Mfr. Part No.:
- FLIR E76 24 + 14 & 42
- Brand:
- FLIR
Subtotal (1 unit)*
£9,228.87
(exc. VAT)
£11,074.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,228.87 |
*price indicative
- RS Stock No.:
- 431-803
- Mfr. Part No.:
- FLIR E76 24 + 14 & 42
- Brand:
- FLIR
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
| Brand | FLIR | |
| Temperature Measurement Range | -20 → 650 °C | |
| Detector Resolution | 320 x 240pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Bluetooth, DisplayPort, USB 2.0, Wi-Fi | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → 650 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Bluetooth, DisplayPort, USB 2.0, Wi-Fi | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- EE
The FLIR Advanced Thermal Imaging Camera with 24° + 14° & 42° lens offers complete coverage of near and distant targets through a range of lens options. A step up from the FLIR E54, the E76 includes laser-assisted autofocus and 3 area measurement boxes. The 320x 240 thermal resolution produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX technology for added detail and perspective. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations.
Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Related links
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 320 x 240pixel Detector
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- FLIR E76 24° USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E76 24° USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- FLIR E76 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E76 Thermal Imaging Camera 320 x 240pixel Detector Resolution