FLIR Thermal Imaging Camera Battery for Use with E30, E40, E50, E60
- RS Stock No.:
- 848-1413
- Mfr. Part No.:
- T198487
- Brand:
- FLIR
Discontinued
- RS Stock No.:
- 848-1413
- Mfr. Part No.:
- T198487
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Accessory Type | Li-Ion Battery Pack | |
| For Use With | E30, E40, E50, E60 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Accessory Type Li-Ion Battery Pack | ||
For Use With E30, E40, E50, E60 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera Battery, For E30, E40, E50, E60 - T198487
The FLIR thermal imaging camera Battery features Li-Ion technology with a voltage of 3.7V, is a high-quality rechargeable battery pack designed for use with FLIR E30, E40, E50, and E60 thermal imaging cameras. This long-lasting battery ensures consistent power supply for your thermal imaging needs, providing reliability and performance in demanding applications.
Features & Benefits
• Li-Ion technology ensures a reliable and high-quality power source for FLIR thermal imaging cameras
• Battery voltage of 3.7V offers optimum performance and long-lasting power
• Rechargeable design allows for multiple uses, reducing the need for frequent battery replacements
• Compatible with E30, E40, E50, and E60 FLIR thermal cameras, ensuring versatility and convenience
• High capacity of 4.4Ah at +20°C (+68 °F) provides extended usage time in the field
• Battery voltage of 3.7V offers optimum performance and long-lasting power
• Rechargeable design allows for multiple uses, reducing the need for frequent battery replacements
• Compatible with E30, E40, E50, and E60 FLIR thermal cameras, ensuring versatility and convenience
• High capacity of 4.4Ah at +20°C (+68 °F) provides extended usage time in the field
Applications
• Ideal for professionals in automation, electronics, electrical, and mechanical industries
• Suitable for thermal imaging inspections, preventive maintenance, electrical diagnostics, and HVAC applications
• Suitable for thermal imaging inspections, preventive maintenance, electrical diagnostics, and HVAC applications
Will it provide long-lasting power for continuous usage?
The high capacity of 4.4Ah ensures extended usage time for uninterrupted thermal imaging operations.
Is it easy to recharge the battery?
Yes, the rechargeable Li-Ion design allows for convenient charging for multiple uses.
Can the battery be used in extreme temperatures?
The battery is designed to operate in temperature ranges from 0°C to +45°C, ensuring reliable performance in various conditions.
Will the battery pack require frequent replacements?
No, the FLIR thermal imaging camera battery offers a long-lasting power solution, reducing the need for frequent replacements.
