Electrolube Thermal Grease, 1.58W/m·K
- RS Stock No.:
- 182-6359
- Mfr. Part No.:
- HTSX35SL
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.26
(exc. VAT)
£21.91
(inc. VAT)
- RS Stock No.:
- 182-6359
- Mfr. Part No.:
- HTSX35SL
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Thermal Conductivity | 1.58W/m·K | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -50°C | |
| Physical State | Paste | |
| Pack Size | 35 ml | |
| Chemical Component | Powdered Metal Oxides, Silicone Oil | |
| Operating Temperature Range | -50 → +200 °C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Thermal Conductivity 1.58W/m·K | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Physical State Paste | ||
Pack Size 35 ml | ||
Chemical Component Powdered Metal Oxides, Silicone Oil | ||
Operating Temperature Range -50 → +200 °C | ||
HTSX is a silicone thermal interface material (TIM) which has been developed to perform in more extreme conditions than its sister product HTS. It exhibits extended characteristics to HTS, with higher thermal conductivity, extended operating temperatures and excellent stability with a much-reduced oil bleed. It is a non-curing thermal paste, making it easy to apply and easy to rework if necessary. It is ideal for use on heatsinks or between components to dissipate heat away from the electronic device and can be used in a wide range of industry applications. As with any thermal interface material, we would recommend testing before selecting as the TDS figures and performance of the product may vary depending on the individual application.
General purpose silicone thermal paste
Reduced oil-bleed
Non-curing thermal paste
Excellent stability in a range of conditions
Exceptionally wide operating temperature range
Excellent thermal conductivity
Allows simple and efficient rework of components if required
Reduced oil-bleed
Non-curing thermal paste
Excellent stability in a range of conditions
Exceptionally wide operating temperature range
Excellent thermal conductivity
Allows simple and efficient rework of components if required

