Electrolube Thermal Grease, 3W/m·K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£56.39

(exc. VAT)

£67.67

(inc. VAT)

RS Stock No.:
182-6357
Mfr. Part No.:
HTSP100T
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Thermal Conductivity

3W/m·K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Pack Size

100 ml

Physical State

Paste

Chemical Component

Powdered Metal Oxides, Silicone Oil

Operating Temperature Range

-50 → +200 °C

HTSP provides the ultimate in thermal conductivity together with the very wide temperature range obtained by using silicone base oils. The exceptional properties obtained from HTSP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.

Superior thermal conductivity even at high temperatures 3.0 W/m.K
Excellent non-creep characteristics
Wide operating temperature range -50°C to +200°C
Low evaporation weight loss