Electrolube Thermal Grease, 1.35W/m·K

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6355
Mfr. Part No.:
HTCX100T
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Thermal Conductivity

1.35W/m·K

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Physical State

Paste

Pack Size

100 ml

Operating Temperature Range

-50 → +180 °C

Electrolube HTCX is an enhanced version of HTC featuring improved thermal conductivity, lower oil bleed, and lower evaporation weight loss. HTCX is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. It should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators.

Very low oil bleed and evaporation weight loss
Reduced viscosity for ease of application
Excellent non-creep characteristics
Very wide operating temperature range
Excellent thermal conductivity: 1.35 W/m.K
Low toxicity