Panasonic Thermal Fuse +92°C 2 A, 32V dc
- RS Stock No.:
- 712-7354
- Mfr. Part No.:
- EYP2MP092AU
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-7354
- Mfr. Part No.:
- EYP2MP092AU
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Functioning Temperature | +92°C | |
Holding Temperature | +60°C | |
Maximum Current | 2 A | |
Voltage Rating | 32V dc | |
Lead Orientation | Axial | |
Body Height | 0.64mm | |
Body Length | 4.2mm | |
Body Width | 2.7mm | |
Wire Diameter | 2.3mm | |
Wire Length | 7.9mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Functioning Temperature +92°C | ||
Holding Temperature +60°C | ||
Maximum Current 2 A | ||
Voltage Rating 32V dc | ||
Lead Orientation Axial | ||
Body Height 0.64mm | ||
Body Length 4.2mm | ||
Body Width 2.7mm | ||
Wire Diameter 2.3mm | ||
Wire Length 7.9mm | ||