Panasonic Thermal Fuse +139°C 5 A, 250V ac
- RS Stock No.:
- 712-7310
- Mfr. Part No.:
- EYP1BF138
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 712-7310
- Mfr. Part No.:
- EYP1BF138
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Functioning Temperature | +139°C | |
| Holding Temperature | +110°C | |
| Maximum Current | 5 A | |
| Voltage Rating | 250V ac | |
| Lead Orientation | Axial | |
| Body Diameter | 2.2mm | |
| Body Height | 6mm | |
| Body Length | 6mm | |
| Wire Diameter | 0.53mm | |
| Wire Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Functioning Temperature +139°C | ||
Holding Temperature +110°C | ||
Maximum Current 5 A | ||
Voltage Rating 250V ac | ||
Lead Orientation Axial | ||
Body Diameter 2.2mm | ||
Body Height 6mm | ||
Body Length 6mm | ||
Wire Diameter 0.53mm | ||
Wire Length 38mm | ||
- COO (Country of Origin):
- JP
Panasonic Thermal Cutoffs EYP F Series
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Related links
- Panasonic Thermal Fuse +134°C 1 A, 250V ac
- Limitor Thermal Fuse +142°C 10 A/15 A, 250V ac
- Limitor Thermal Fuse +150°C 5 A, 250V ac
- Limitor Thermal Fuse +115°C 5 A, 250V ac
- Limitor Thermal Fuse +102°C 5 A, 250V ac
- Limitor Thermal Fuse +130°C 5 A, 250V ac
- Selco Thermal Fuse +240°C 10 A, 250V ac
- Limitor Thermal Fuse +167°C 15 A, 250V ac
