Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 6A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-9248
Mfr. Part No.:
3Z6UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

6A

Number of Poles

3

Voltage Rating

480Y/277V

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Circuit Breaker Type

MCCB

Overall Dimensions

93.3 x 52.5 x 74.7mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Length

93.3mm

Special Features

IP20 Terminal Protection

Overall Depth

74.7mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

COO (Country of Origin):
US