Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 3.5A Current Rating
- RS Stock No.:
- 899-9065
- Mfr. Part No.:
- 3G3.5UM
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 899-9065
- Mfr. Part No.:
- 3G3.5UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 3.5A | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | V-EA | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Circuit Breaker Type | MCCB | |
| Overall Length | 93.3mm | |
| Break Time | Time Delay | |
| Special Features | IP20 Terminal Protection | |
| Overall Depth | 74.7mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Dimensions | 93.3 x 52.5 x 74.7mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 3.5A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series V-EA | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Circuit Breaker Type MCCB | ||
Overall Length 93.3mm | ||
Break Time Time Delay | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Dimensions 93.3 x 52.5 x 74.7mm | ||
- COO (Country of Origin):
- US
