Altech Thermal Magnetic Circuit Breaker - L 3 Pole DIN Rail Mount, 12A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-8797
Mfr. Part No.:
3DU12L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

12A

Number of Poles

3

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277 V, 240 V

Mounting Style

DIN Rail Mount

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Depth

66.5mm

Terminal Contact Type

Screw

Overall Length

109mm

Circuit Breaker Type

MCCB

Break Time

Time Delay

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

109 x 52.5 x 66.5mm

COO (Country of Origin):
GB