Altech Thermal Magnetic Circuit Breaker - L 3 Pole DIN Rail Mount, 200mA Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-8775
Mfr. Part No.:
3DU02L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

200mA

Number of Poles

3

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277 V, 240 V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

Overall Dimensions

109 x 52.5 x 66.5mm

Overall Length

109mm

Terminal Contact Type

Screw

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Depth

66.5mm

COO (Country of Origin):
GB