Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 16A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-4925
Mfr. Part No.:
3D16UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

16A

Number of Poles

3

Voltage Rating

480Y/277V

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Depth

74.7mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Length

93.3mm

Break Time

Time Delay

Special Features

IP20 Terminal Protection

Overall Dimensions

93.3 x 52.5 x 74.7mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
US