Altech Thermal Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 10A Current Rating
- RS Stock No.:
- 899-4883
- Mfr. Part No.:
- 3D10UM
- Brand:
- Altech
Subtotal (1 unit)*
£33.38
(exc. VAT)
£40.06
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £33.38 |
*price indicative
- RS Stock No.:
- 899-4883
- Mfr. Part No.:
- 3D10UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Dimensions | 93.3 x 52.5 x 74.7mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Break Time | Time Delay | |
| Special Features | IP20 Terminal Protection | |
| Terminal Contact Type | Ring Tongue Terminal | |
| Overall Depth | 74.7mm | |
| Overall Length | 93.3mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 93.3 x 52.5 x 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Break Time Time Delay | ||
Special Features IP20 Terminal Protection | ||
Terminal Contact Type Ring Tongue Terminal | ||
Overall Depth 74.7mm | ||
Overall Length 93.3mm | ||
- COO (Country of Origin):
- DE
