Altech Thermal Circuit Breaker - L 3 Pole 277, 240V Voltage Rating DIN Rail Mount, 3A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-4802
Mfr. Part No.:
3CU3L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

3A

Number of Poles

3

Voltage Rating

277, 240V

Width

52.5mm

Series

L

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277 V, 240V

Mounting Style

DIN Rail Mount

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Depth

66.5mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Breaking Capacity at Maximum Voltage Rating

10 kA

Break Time

Time Delay

Overall Dimensions

109 x 52.5 x 66.5mm

Terminal Contact Type

Screw

Overall Length

109mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy