Altech Thermal Magnetic Circuit Breaker - L 3 Pole DIN Rail Mount, 12A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-4732
Mfr. Part No.:
3CU12L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

12A

Number of Poles

3

Series

L

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277 V, 240 V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Dimensions

109 x 52.5 x 66.5mm

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Length

109mm

Overall Depth

66.5mm

Terminal Contact Type

Screw

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy