Altech Thermal Magnetic Circuit Breaker - L 3 Pole DIN Rail Mount, 500mA Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-4714
Mfr. Part No.:
3CU05L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

500mA

Number of Poles

3

Series

L

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277 V, 240 V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Length

109mm

Terminal Contact Type

Screw

Overall Depth

66.5mm

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

Overall Dimensions

109 x 52.5 x 66.5mm

COO (Country of Origin):
GB